Mosfet Array 30V 9A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 9A 2W Surface Mount 8-SOP
8-TSOP

SH8K4TB1

DigiKey Part Number
SH8K4TB1TR-ND - Tape & Reel (TR)
SH8K4TB1CT-ND - Cut Tape (CT)
SH8K4TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8K4TB1
Description
MOSFET 2N-CH 30V 9A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 9A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SH8K4TB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
21nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1190pF @ 10V
Part Status
Not For New Designs
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOP
Current - Continuous Drain (Id) @ 25°C
9A
Base Product Number
Rds On (Max) @ Id, Vgs
17mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4822AAlpha & Omega Semiconductor Inc.0785-1060-1-ND19,74000 KčSimilar
DMN3033LSD-13Diodes Incorporated76031-DMN3033LSD-13CT-ND24,57000 KčSimilar
SI4214DDY-T1-GE3Vishay Siliconix24 420SI4214DDY-T1-GE3CT-ND23,94000 KčSimilar
STS10DN3LH5STMicroelectronics3 411497-10011-1-ND41,58000 KčSimilar
In-Stock: 1 703
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1036,53700 Kč365,37 Kč
10025,09470 Kč2 509,47 Kč
50020,46928 Kč10 234,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,92506 Kč42 312,65 Kč
5 00016,61467 Kč83 073,35 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč