Mosfet Array 30V 8.5A 3.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4214DDY-T1-GE3

DigiKey Part Number
SI4214DDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4214DDY-T1-GE3CT-ND - Cut Tape (CT)
SI4214DDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4214DDY-T1-GE3
Description
MOSFET 2N-CH 30V 8.5A 8SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8.5A 3.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4214DDY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8.5A
Rds On (Max) @ Id, Vgs
19.5mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
660pF @ 15V
Power - Max
3.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1014,95100 Kč149,51 Kč
1009,78090 Kč978,09 Kč
5007,55718 Kč3 778,59 Kč
1 0006,84073 Kč6 840,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,06498 Kč15 162,45 Kč
5 0005,58538 Kč27 926,90 Kč
7 5005,34108 Kč40 058,10 Kč
12 5005,06653 Kč63 331,62 Kč
17 5004,90401 Kč85 820,18 Kč
25 0004,74604 Kč118 651,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč