


SH8K4TB1 | |
|---|---|
DigiKey Part Number | SH8K4TB1TR-ND - Tape & Reel (TR) SH8K4TB1CT-ND - Cut Tape (CT) SH8K4TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K4TB1 |
Description | MOSFET 2N-CH 30V 9A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8K4TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9A | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 10 | 36,62700 Kč | 366,27 Kč |
| 100 | 25,15690 Kč | 2 515,69 Kč |
| 500 | 20,38650 Kč | 10 193,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,96697 Kč | 42 417,43 Kč |
| 5 000 | 16,65581 Kč | 83 279,05 Kč |
| Unit Price without VAT: | 56,84000 Kč |
|---|---|
| Unit Price with VAT: | 68,77640 Kč |

