SCT2080KEC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1 684
Unit Price: 23,97000 Kč
Datasheet

Similar


IXYS
In Stock: 560
Unit Price: 18,73000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 34,88000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 124
Unit Price: 10,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 575
Unit Price: 24,88000 Kč
Datasheet
N-Channel 1200 V 40A (Tc) 262W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 40A (Tc) 262W (Tc) Through Hole TO-247
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily

SCT2080KEC

DigiKey Part Number
SCT2080KEC-ND
Manufacturer
Manufacturer Product Number
SCT2080KEC
Description
SICFET N-CH 1200V 40A TO247
Customer Reference
Detailed Description
N-Channel 1200 V 40A (Tc) 262W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
SCT2080KEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 4.4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 18 V
Packaging
Tube
Vgs (Max)
+22V, -6V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2080 pF @ 800 V
FET Type
Power Dissipation (Max)
262W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
117mOhm @ 10A, 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCT2080KEGC11Rohm Semiconductor1 684846-SCT2080KEGC11-ND23,97000 KčDirect
IXFH50N85XIXYS560IXFH50N85X-ND18,73000 KčSimilar
IXFX52N100XIXYS0IXFX52N100X-ND34,88000 KčSimilar
MSC080SMA120BMicrochip Technology124MSC080SMA120B-ND10,88000 KčSimilar
STY50N105DK5STMicroelectronics575497-17225-ND24,88000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes