N-Channel 1050 V 44A (Tc) 625W (Tc) Through Hole MAX247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STY50N105DK5

DigiKey Part Number
497-17225-ND
Manufacturer
Manufacturer Product Number
STY50N105DK5
Description
MOSFET N-CH 1050V 44A MAX247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1050 V 44A (Tc) 625W (Tc) Through Hole MAX247™
Datasheet
 Datasheet
EDA/CAD Models
STY50N105DK5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
175 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
625W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1050 V
Supplier Device Package
MAX247™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
120mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 575
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1614,61000 Kč614,61 Kč
30397,01633 Kč11 910,49 Kč
120353,14083 Kč42 376,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:614,61000 Kč
Unit Price with VAT:743,67810 Kč