Similar

Category | Vgs(th) (Max) @ Id 6V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 245 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6725 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package PLUS247™-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 26A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCT3080KLGC11 | Rohm Semiconductor | 390 | SCT3080KLGC11-ND | 502,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,76000 Kč | 861,76 Kč |
| 30 | 573,38533 Kč | 17 201,56 Kč |
| 120 | 539,30567 Kč | 64 716,68 Kč |
| Unit Price without VAT: | 861,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,72960 Kč |


