N-Channel 850 V 50A (Tc) 890W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH50N85X

DigiKey Part Number
IXFH50N85X-ND
Manufacturer
Manufacturer Product Number
IXFH50N85X
Description
MOSFET N-CH 850V 50A TO247
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 850 V 50A (Tc) 890W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
EDA/CAD Models
IXFH50N85X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
152 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4480 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
890W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
850 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
105mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1462,80000 Kč462,80 Kč
30291,48733 Kč8 744,62 Kč
120254,03733 Kč30 484,48 Kč
510246,28308 Kč125 604,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:462,80000 Kč
Unit Price with VAT:559,98800 Kč