SCH2080KEC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 253
Unit Price: 146,36000 Kč
Datasheet

Similar


IXYS
In Stock: 572
Unit Price: 462,80000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 861,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 340
Unit Price: 343,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 488
Unit Price: 367,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 346,26000 Kč
Datasheet
N-Channel 1200 V 40A (Tc) 262W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 40A (Tc) 262W (Tc) Through Hole TO-247
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily

SCH2080KEC

DigiKey Part Number
SCH2080KEC-ND
Manufacturer
Manufacturer Product Number
SCH2080KEC
Description
SICFET N-CH 1200V 40A TO247
Customer Reference
Detailed Description
N-Channel 1200 V 40A (Tc) 262W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 4.4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 18 V
Packaging
Tube
Vgs (Max)
+22V, -6V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 800 V
FET Type
Power Dissipation (Max)
262W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
117mOhm @ 10A, 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R6530KNX3C16Rohm Semiconductor1 253846-R6530KNX3C16-ND146,36000 KčSimilar
IXFH50N85XIXYS572IXFH50N85X-ND462,80000 KčSimilar
IXFX52N100XIXYS0IXFX52N100X-ND861,76000 KčSimilar
STW40N95DK5STMicroelectronics340497-17223-ND343,11000 KčSimilar
STW40N95K5STMicroelectronics488497-15447-5-ND367,05000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes