N-Channel 950 V 38A (Tc) 450W (Tc) Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STWA40N95DK5

DigiKey Part Number
497-17224-ND
Manufacturer
Manufacturer Product Number
STWA40N95DK5
Description
MOSFET N-CHANNEL 950V 38A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 38A (Tc) 450W (Tc) Through Hole TO-247 Long Leads
Datasheet
 Datasheet
EDA/CAD Models
STWA40N95DK5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3480 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
450W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
950 V
Supplier Device Package
TO-247 Long Leads
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
130mOhm @ 19A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STW40N95DK5STMicroelectronics340497-17223-ND343,11000 KčParametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1346,26000 Kč346,26 Kč
30212,61867 Kč6 378,56 Kč
120183,36150 Kč22 003,38 Kč
510169,70584 Kč86 549,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:346,26000 Kč
Unit Price with VAT:418,97460 Kč