MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RSD080N06TL | |
|---|---|
DigiKey Part Number | RSD080N06TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSD080N06TL |
Description | MOSFET N-CH 60V 8A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Ta) 15W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSD080N06TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,90359 Kč | 27 258,97 Kč |
| 5 000 | 10,15396 Kč | 50 769,80 Kč |
| 7 500 | 9,97405 Kč | 74 805,38 Kč |
| Unit Price without VAT: | 10,90359 Kč |
|---|---|
| Unit Price with VAT: | 13,19334 Kč |







