IRLR024 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 4 551
Unit Price: 49,35000 Kč
Datasheet

Similar


onsemi
In Stock: 2 021
Unit Price: 26,04000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 57 838
Unit Price: 40,32000 Kč
Datasheet

Similar


onsemi
In Stock: 263
Unit Price: 45,78000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 28,98000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 22 302
Unit Price: 21,42000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 10,90359 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 251
Unit Price: 28,56000 Kč
Datasheet
N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR024

DigiKey Part Number
IRLR024-ND
Manufacturer
Manufacturer Product Number
IRLR024
Description
MOSFET N-CH 60V 14A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
IRLR024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
100mOhm @ 8.4A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.