RSD050N06TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 4 688
Unit Price: 39,48000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 67 358
Unit Price: 24,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 20,79000 Kč
Datasheet

Similar


onsemi
In Stock: 21 274
Unit Price: 25,20000 Kč
Datasheet

Similar


onsemi
In Stock: 4 555
Unit Price: 37,17000 Kč
Datasheet

Similar


onsemi
In Stock: 20 400
Unit Price: 26,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 471
Unit Price: 23,73000 Kč
Datasheet
N-Channel 60 V 5A (Ta) 15W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD050N06TL

DigiKey Part Number
RSD050N06TLTR-ND - Tape & Reel (TR)
RSD050N06TLCT-ND - Cut Tape (CT)
RSD050N06TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSD050N06TL
Description
MOSFET N-CH 60V 5A CPT3
Customer Reference
Detailed Description
N-Channel 60 V 5A (Ta) 15W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 10 V
FET Type
Power Dissipation (Max)
15W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
CPT3
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
109mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD3L050SNTL1Rohm Semiconductor4 688846-RD3L050SNTL1CT-ND39,48000 KčMFR Recommended
AOD444Alpha & Omega Semiconductor Inc.67 358785-1108-1-ND24,36000 KčSimilar
DMN6068LK3-13Diodes Incorporated0DMN6068LK3-13DICT-ND20,79000 KčSimilar
FQD13N06LTMonsemi21 274FQD13N06LTMCT-ND25,20000 KčSimilar
NVD3055-150T4G-VF01onsemi4 555NVD3055-150T4G-VF01OSCT-ND37,17000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,37037 Kč15 925,93 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč