Similar
Direct
Similar
Similar
Similar

RF201L2STE25 | |
|---|---|
DigiKey Part Number | RF201L2STE25TR-ND - Tape & Reel (TR) RF201L2STE25CT-ND - Cut Tape (CT) RF201L2STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF201L2STE25 |
Description | DIODE STANDARD 200V 2A PMDS |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF201LAM2STR | Rohm Semiconductor | 19 741 | RF201LAM2SCT-ND | 12,18000 Kč | Similar |
| MURA120T3G | onsemi | 0 | MURA120T3GOSCT-ND | 13,02000 Kč | Direct |
| CSFA103-G | Comchip Technology | 16 427 | 641-1177-1-ND | 13,23000 Kč | Similar |
| CURA103-G | Comchip Technology | 9 980 | 641-1186-1-ND | 13,23000 Kč | Similar |
| ES1D | onsemi | 429 748 | ES1DFSCT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,86783 Kč | 5 801,74 Kč |
| 3 000 | 3,51444 Kč | 10 543,32 Kč |
| 4 500 | 3,33430 Kč | 15 004,35 Kč |
| 7 500 | 3,13184 Kč | 23 488,80 Kč |
| 10 500 | 3,01191 Kč | 31 625,06 Kč |
| 15 000 | 2,89533 Kč | 43 429,95 Kč |
| 37 500 | 2,65100 Kč | 99 412,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |








