
RF201LAM2STR | |
|---|---|
DigiKey Part Number | RF201LAM2STR-ND - Tape & Reel (TR) RF201LAM2SCT-ND - Cut Tape (CT) RF201LAM2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF201LAM2STR |
Description | DIODE STANDARD 200V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF201LAM2STR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 4,76230 Kč | 476,23 Kč |
| 500 | 3,58184 Kč | 1 790,92 Kč |
| 1 000 | 3,20094 Kč | 3 200,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71595 Kč | 8 147,85 Kč |
| 6 000 | 2,47154 Kč | 14 829,24 Kč |
| 9 000 | 2,34695 Kč | 21 122,55 Kč |
| 15 000 | 2,20690 Kč | 33 103,50 Kč |
| 21 000 | 2,12396 Kč | 44 603,16 Kč |
| 30 000 | 2,04334 Kč | 61 300,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


