
RF1001T2D | |
|---|---|
DigiKey Part Number | RF1001T2D-ND |
Manufacturer | |
Manufacturer Product Number | RF1001T2D |
Description | DIODE ARRAY GP 200V 5A TO-220FN |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1001T2DNZC9 | Rohm Semiconductor | 40 | 846-RF1001T2DNZC9-ND | 45,57000 Kč | Similar |
| DPG20C200PN | IXYS | 4 | DPG20C200PN-ND | 92,39000 Kč | Similar |
| DURF1030CT | Littelfuse Inc. | 984 | F7335-ND | 55,22000 Kč | Similar |
| MBR10200FCT_T0_00001 | Panjit International Inc. | 990 | 3757-MBR10200FCT_T0_00001-ND | 18,48000 Kč | Similar |
| SBR10200CTFP | Diodes Incorporated | 16 | SBR10200CTFP-ND | 44,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


