Diode Array 1 Pair Common Cathode 300 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DURF1030CT

DigiKey Part Number
F7335-ND
Manufacturer
Manufacturer Product Number
DURF1030CT
Description
DIODE ARRAY GP 300V 5A ITO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Manufacturer
Littelfuse Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
45 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
30 µA @ 300 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
ITO-220AB
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1035,82300 Kč358,23 Kč
10024,71460 Kč2 471,46 Kč
50019,96826 Kč9 984,13 Kč
1 00018,58575 Kč18 585,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč