
SBR10200CTFP | |
|---|---|
DigiKey Part Number | SBR10200CTFP-ND |
Manufacturer | |
Manufacturer Product Number | SBR10200CTFP |
Description | DIODE ARRAY SBR 200V 5A ITO220AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 20 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Super Barrier | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF10200CT | SMC Diode Solutions | 1 852 | 1655-1100-ND | 23,73000 Kč | Direct |
| DPG20C200PN | IXYS | 4 | DPG20C200PN-ND | 92,39000 Kč | Similar |
| RF1001T2D | Rohm Semiconductor | 20 | RF1001T2D-ND | 32,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 50 | 21,43480 Kč | 1 071,74 Kč |
| 100 | 19,17750 Kč | 1 917,75 Kč |
| 500 | 15,21852 Kč | 7 609,26 Kč |
| 1 000 | 13,94498 Kč | 13 944,98 Kč |
| 2 000 | 12,87398 Kč | 25 747,96 Kč |
| 5 000 | 11,71554 Kč | 58 577,70 Kč |
| 10 000 | 11,00012 Kč | 110 001,20 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

