
DPG20C200PN | |
|---|---|
DigiKey Part Number | DPG20C200PN-ND |
Manufacturer | |
Manufacturer Product Number | DPG20C200PN |
Description | DIODE ARR GP 200V 10A TO-220ABFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.27 V @ 10 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220ABFP |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1001T2D | Rohm Semiconductor | 20 | RF1001T2D-ND | 32,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 50 | 47,12380 Kč | 2 356,19 Kč |
| 100 | 42,74140 Kč | 4 274,14 Kč |
| 500 | 35,05826 Kč | 17 529,13 Kč |
| 1 000 | 32,59100 Kč | 32 591,00 Kč |
| 2 000 | 30,51755 Kč | 61 035,10 Kč |
| 5 000 | 29,16097 Kč | 145 804,85 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

