
RF1001T2DNZC9 | |
|---|---|
DigiKey Part Number | 846-RF1001T2DNZC9-ND |
Manufacturer | |
Manufacturer Product Number | RF1001T2DNZC9 |
Description | DIODE ARRAY GP 200V 10A TO-220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 50 | 21,95980 Kč | 1 097,99 Kč |
| 100 | 19,65620 Kč | 1 965,62 Kč |
| 500 | 15,61454 Kč | 7 807,27 Kč |
| 1 000 | 14,31455 Kč | 14 314,55 Kč |
| 2 000 | 13,22118 Kč | 26 442,36 Kč |
| 5 000 | 12,03853 Kč | 60 192,65 Kč |
| 10 000 | 11,30814 Kč | 113 081,40 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

