Direct
Direct
Similar

RF05VA1STR | |
|---|---|
DigiKey Part Number | RF05VA1STR-ND - Tape & Reel (TR) RF05VA1SCT-ND - Cut Tape (CT) RF05VA1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF05VA1STR |
Description | DIODE STANDARD 100V 500MA TUMD2 |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08160 Kč | 6 244,80 Kč |
| 6 000 | 1,88793 Kč | 11 327,58 Kč |
| 9 000 | 1,78922 Kč | 16 102,98 Kč |
| 15 000 | 1,67823 Kč | 25 173,45 Kč |
| 21 000 | 1,61250 Kč | 33 862,50 Kč |
| 30 000 | 1,54859 Kč | 46 457,70 Kč |
| 75 000 | 1,40837 Kč | 105 627,75 Kč |
| 150 000 | 1,39112 Kč | 208 668,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






