
RF05VAM1STR | |
|---|---|
DigiKey Part Number | RF05VAM1STR-ND - Tape & Reel (TR) RF05VAM1SCT-ND - Cut Tape (CT) RF05VAM1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF05VAM1STR |
Description | DIODE STANDARD 100V 500MA TUMD2S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount TUMD2S |
Datasheet | Datasheet |
EDA/CAD Models | RF05VAM1STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2S | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,93760 Kč | 293,76 Kč |
| 500 | 2,17582 Kč | 1 087,91 Kč |
| 1 000 | 1,92888 Kč | 1 928,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61454 Kč | 4 843,62 Kč |
| 6 000 | 1,45586 Kč | 8 735,16 Kč |
| 9 000 | 1,37495 Kč | 12 374,55 Kč |
| 15 000 | 1,28397 Kč | 19 259,55 Kč |
| 21 000 | 1,23007 Kč | 25 831,47 Kč |
| 30 000 | 1,17767 Kč | 35 330,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






