
LP3470A275DBVR | |
|---|---|
DigiKey Part Number | 296-LP3470A275DBVRTR-ND - Tape & Reel (TR) 296-LP3470A275DBVRCT-ND - Cut Tape (CT) 296-LP3470A275DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470A275DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470A275DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.75V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,23700 Kč | 302,37 Kč |
| 25 | 27,52400 Kč | 688,10 Kč |
| 100 | 24,54460 Kč | 2 454,46 Kč |
| 250 | 23,12384 Kč | 5 780,96 Kč |
| 500 | 22,26712 Kč | 11 133,56 Kč |
| 1 000 | 22,26397 Kč | 22 263,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,69136 Kč | 62 074,08 Kč |
| 6 000 | 20,26517 Kč | 121 591,02 Kč |
| 9 000 | 20,05183 Kč | 180 466,47 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


