


RD3L07BATTL1 | |
|---|---|
DigiKey Part Number | 846-RD3L07BATTL1TR-ND - Tape & Reel (TR) 846-RD3L07BATTL1CT-ND - Cut Tape (CT) 846-RD3L07BATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L07BATTL1 |
Description | PCH -60V -70A POWER MOSFET - RD3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 70A (Tc) 101W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6700 pF @ 30 V |
FET Type | Power Dissipation (Max) 101W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.7mOhm @ 70A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 45,16700 Kč | 451,67 Kč |
| 100 | 31,27230 Kč | 3 127,23 Kč |
| 500 | 25,33156 Kč | 12 665,78 Kč |
| 1 000 | 24,57711 Kč | 24 577,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,35883 Kč | 53 397,08 Kč |
| 5 000 | 20,08383 Kč | 100 419,15 Kč |
| 7 500 | 20,07935 Kč | 150 595,12 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |











