
RR601BGE4STL | |
|---|---|
DigiKey Part Number | 846-RR601BGE4STLTR-ND - Tape & Reel (TR) 846-RR601BGE4STLCT-ND - Cut Tape (CT) 846-RR601BGE4STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR601BGE4STL |
Description | DIODE STANDARD 400V 6A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Surface Mount TO-252GE |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-252GE |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 31,53900 Kč | 315,39 Kč |
| 100 | 21,40540 Kč | 2 140,54 Kč |
| 500 | 17,06340 Kč | 8 531,70 Kč |
| 1 000 | 15,66724 Kč | 15 667,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,15635 Kč | 35 390,88 Kč |
| 5 000 | 13,22303 Kč | 66 115,15 Kč |
| 7 500 | 12,74780 Kč | 95 608,50 Kč |
| 12 500 | 12,36258 Kč | 154 532,25 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


