
RBR5LAM40ATFTR | |
|---|---|
DigiKey Part Number | RBR5LAM40ATFTR-ND - Tape & Reel (TR) RBR5LAM40ATFCT-ND - Cut Tape (CT) RBR5LAM40ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5LAM40ATFTR |
Description | DIODE SCHOTTKY 40V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR5LAM40ATFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 8,54410 Kč | 854,41 Kč |
| 500 | 6,56566 Kč | 3 282,83 Kč |
| 1 000 | 5,92774 Kč | 5 927,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11721 Kč | 15 351,63 Kč |
| 6 000 | 4,70898 Kč | 28 253,88 Kč |
| 9 000 | 4,50097 Kč | 40 508,73 Kč |
| 15 000 | 4,26728 Kč | 64 009,20 Kč |
| 21 000 | 4,12890 Kč | 86 706,90 Kč |
| 30 000 | 3,99445 Kč | 119 833,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |








