69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6F33AY

DigiKey Part Number
497-SM6F33AYTR-ND - Tape & Reel (TR)
497-SM6F33AYCT-ND - Cut Tape (CT)
497-SM6F33AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6F33AY
Description
TVS DIODE 33VWM 69.7V SOD128FLAT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
SM6F33AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V (Max)
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
69.7V
Current - Peak Pulse (10/1000µs)
57A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,02100 Kč80,21 Kč
1005,31250 Kč531,25 Kč
5004,09462 Kč2 047,31 Kč
1 0003,35968 Kč3 359,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,72974 Kč16 378,44 Kč
12 0002,49876 Kč29 985,12 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč