
PTZTFTE2516B | |
|---|---|
DigiKey Part Number | 846-PTZTFTE2516BTR-ND - Tape & Reel (TR) 846-PTZTFTE2516BCT-ND - Cut Tape (CT) 846-PTZTFTE2516BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE2516B |
Description | DIODE ZENER 17.25V 1W PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17.25 V 1 W ±6.09% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.09% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 12 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 100 | 7,75040 Kč | 775,04 Kč |
| 500 | 5,93278 Kč | 2 966,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,04820 Kč | 7 572,30 Kč |
| 3 000 | 4,60234 Kč | 13 807,02 Kč |
| 4 500 | 4,37514 Kč | 19 688,13 Kč |
| 7 500 | 4,11978 Kč | 30 898,35 Kč |
| 10 500 | 3,96854 Kč | 41 669,67 Kč |
| 15 000 | 3,82155 Kč | 57 323,25 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






