
RF081L2STFTE25 | |
|---|---|
DigiKey Part Number | 846-RF081L2STFTE25TR-ND - Tape & Reel (TR) 846-RF081L2STFTE25CT-ND - Cut Tape (CT) 846-RF081L2STFTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF081L2STFTE25 |
Description | DIODE STANDARD 200V 1.1A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.1A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 5,98020 Kč | 598,02 Kč |
| 500 | 4,54774 Kč | 2 273,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,82059 Kč | 4 230,89 Kč |
| 3 000 | 2,79273 Kč | 8 378,19 Kč |
| 4 500 | 2,63553 Kč | 11 859,89 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




