
UDZVFHTE-1712B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1712BTR-ND - Tape & Reel (TR) UDZVFHTE-1712BCT-ND - Cut Tape (CT) UDZVFHTE-1712BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1712B |
Description | DIODE ZENER 12V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2.08% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1712B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.08% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55130 Kč | 255,13 Kč |
| 500 | 1,88142 Kč | 940,71 Kč |
| 1 000 | 1,66451 Kč | 1 664,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30027 Kč | 3 900,81 Kč |
| 6 000 | 1,16812 Kč | 7 008,72 Kč |
| 9 000 | 1,10072 Kč | 9 906,48 Kč |
| 15 000 | 1,02491 Kč | 15 373,65 Kč |
| 21 000 | 0,98001 Kč | 20 580,21 Kč |
| 30 000 | 0,93633 Kč | 28 089,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


