Similar
Parametric Equivalent
Direct
Similar

RBR1L60ATE25 | |
|---|---|
DigiKey Part Number | 846-RBR1L60ATE25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBR1L60ATE25 |
Description | DIODE SCHOTTKY 60V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RBR1L60ATE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,46739 Kč | 5 201,09 Kč |
| 3 000 | 3,43299 Kč | 10 298,97 Kč |
| 4 500 | 3,38144 Kč | 15 216,48 Kč |
| 7 500 | 3,25411 Kč | 24 405,82 Kč |
| 10 500 | 3,04287 Kč | 31 950,14 Kč |
| Unit Price without VAT: | 3,46739 Kč |
|---|---|
| Unit Price with VAT: | 4,19554 Kč |






