
RBR1L60ADDTE25 | |
|---|---|
DigiKey Part Number | 846-RBR1L60ADDTE25TR-ND - Tape & Reel (TR) 846-RBR1L60ADDTE25CT-ND - Cut Tape (CT) 846-RBR1L60ADDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1L60ADDTE25 |
Description | DIODE SCHOTTKY 60V 1A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 10 | 7,30300 Kč | 73,03 Kč |
| 100 | 5,77370 Kč | 577,37 Kč |
| 500 | 4,38548 Kč | 2 192,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,21508 Kč | 4 822,62 Kč |
| 3 000 | 2,66317 Kč | 7 989,51 Kč |
| 4 500 | 2,57546 Kč | 11 589,57 Kč |
| 7 500 | 2,34237 Kč | 17 567,77 Kč |
| 10 500 | 2,31466 Kč | 24 303,93 Kč |
| Unit Price without VAT: | 11,24000 Kč |
|---|---|
| Unit Price with VAT: | 13,60040 Kč |

