Diode 30 V 200mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB531SM-30FHT2R

DigiKey Part Number
RB531SM-30FHT2RTR-ND - Tape & Reel (TR)
RB531SM-30FHT2RCT-ND - Cut Tape (CT)
RB531SM-30FHT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB531SM-30FHT2R
Description
DIODE SCHOTTKY 30V 200MA EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB531SM-30FHT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,68800 Kč26,88 Kč
1002,24680 Kč224,68 Kč
5001,65464 Kč827,32 Kč
1 0001,16833 Kč1 168,33 Kč
2 0001,03195 Kč2 063,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,82711 Kč6 616,88 Kč
16 0000,81892 Kč13 102,72 Kč
24 0000,81454 Kč19 548,96 Kč
40 0000,78258 Kč31 303,20 Kč
56 0000,71244 Kč39 896,64 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč