
2SC4061KT146N | |
|---|---|
DigiKey Part Number | 2SC4061KT146NTR-ND - Tape & Reel (TR) 2SC4061KT146NCT-ND - Cut Tape (CT) 2SC4061KT146NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4061KT146N |
Description | TRANS NPN 300V 0.1A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 100MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4061KT146N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 10mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 100 | 5,78070 Kč | 578,07 Kč |
| 500 | 4,39026 Kč | 2 195,13 Kč |
| 1 000 | 3,94153 Kč | 3 941,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37102 Kč | 10 113,06 Kč |
| 6 000 | 3,08359 Kč | 18 501,54 Kč |
| 9 000 | 2,93708 Kč | 26 433,72 Kč |
| 15 000 | 2,77246 Kč | 41 586,90 Kč |
| 21 000 | 2,67500 Kč | 56 175,00 Kč |
| 30 000 | 2,58026 Kč | 77 407,80 Kč |
| 75 000 | 2,51976 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |









