Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS16-1212-75-BK-100-SMT-TR

DigiKey Part Number
2223-TS16-1212-75-BK-100-SMT-TR-ND - Tape & Reel (TR)
2223-TS16-1212-75-BK-100-SMT-TRCT-ND - Cut Tape (CT)
2223-TS16-1212-75-BK-100-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS16-1212-75-BK-100-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS16-1212-75-BK-100-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Open Center
Mounting Type
Actuator Height off PCB, Vertical
7.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
-
Switch Travel
0.35mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,24400 Kč72,44 Kč
256,76120 Kč169,03 Kč
1006,04740 Kč604,74 Kč
2505,60228 Kč1 400,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,28730 Kč2 643,65 Kč
1 0004,99395 Kč4 993,95 Kč
1 5004,83318 Kč7 249,77 Kč
2 5004,64249 Kč11 606,22 Kč
3 5004,52429 Kč15 835,01 Kč
5 0004,40546 Kč22 027,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč