
OPA4336EA/250 | |
|---|---|
DigiKey Part Number | OPA4336EATR-ND - Tape & Reel (TR) OPA4336EACT-ND - Cut Tape (CT) OPA4336EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4336EA/250 |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4336EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 20µA (x4 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 99,90800 Kč | 999,08 Kč |
| 25 | 92,34920 Kč | 2 308,73 Kč |
| 100 | 84,03400 Kč | 8 403,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 80,07040 Kč | 20 017,60 Kč |
| 500 | 77,68210 Kč | 38 841,05 Kč |
| 750 | 76,48564 Kč | 57 364,23 Kč |
| 1 250 | 75,16007 Kč | 93 950,09 Kč |
| 1 750 | 74,38523 Kč | 130 174,15 Kč |
| 2 500 | 73,64024 Kč | 184 100,60 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |








