Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RB060L-40TE25 | |
|---|---|
DigiKey Part Number | RB060L-40TE25TR-ND - Tape & Reel (TR) RB060L-40TE25CT-ND - Cut Tape (CT) RB060L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060L-40TE25 |
Description | DIODE SCHOTTKY 40V 2A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,86783 Kč | 5 801,74 Kč |
| 3 000 | 3,51444 Kč | 10 543,32 Kč |
| 4 500 | 3,33430 Kč | 15 004,35 Kč |
| 7 500 | 3,13184 Kč | 23 488,80 Kč |
| 10 500 | 3,01191 Kč | 31 625,06 Kč |
| 15 000 | 2,89533 Kč | 43 429,95 Kč |
| 37 500 | 2,65100 Kč | 99 412,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |












