



B240AQ-13-F | |
|---|---|
DigiKey Part Number | B240AQ-13-FDITR-ND - Tape & Reel (TR) B240AQ-13-FDICT-ND - Cut Tape (CT) B240AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B240AQ-13-F |
Description | DIODE SCHOTTKY 40V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Capacitance @ Vr, F 200pF @ 40V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSA24 | onsemi | 16 155 | SSA24CT-ND | 17,52000 Kč | Direct |
| B240A-E3/5AT | Vishay General Semiconductor - Diodes Division | 36 443 | B240A-E3/5ATGICT-ND | 12,72000 Kč | Similar |
| B240A-E3/61T | Vishay General Semiconductor - Diodes Division | 22 128 | B240A-E3/61TGICT-ND | 12,72000 Kč | Similar |
| SD2010S040S1R0 | KYOCERA AVX | 3 079 | 478-7812-1-ND | 12,10000 Kč | Similar |
| SD2010S040S3R0 | KYOCERA AVX | 86 594 | 478-7814-1-ND | 13,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,44500 Kč | 74,45 Kč |
| 100 | 4,74050 Kč | 474,05 Kč |
| 500 | 3,56588 Kč | 1 782,94 Kč |
| 1 000 | 3,18672 Kč | 3 186,72 Kč |
| 2 000 | 2,86711 Kč | 5 734,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,52080 Kč | 12 604,00 Kč |
| 10 000 | 2,30660 Kč | 23 066,00 Kč |
| 15 000 | 2,19745 Kč | 32 961,75 Kč |
| 25 000 | 2,07480 Kč | 51 870,00 Kč |
| 35 000 | 2,00215 Kč | 70 075,25 Kč |
| 50 000 | 1,93157 Kč | 96 578,50 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

