
SSA24 | |
|---|---|
DigiKey Part Number | SSA24TR-ND - Tape & Reel (TR) SSA24CT-ND - Cut Tape (CT) SSA24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA24 |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SSA24 Models |
Category | Reverse Recovery Time (trr) 9.84 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B240AQ-13-F | Diodes Incorporated | 1 039 | B240AQ-13-FDICT-ND | 12,10000 Kč | Direct |
| B140Q-13-F | Diodes Incorporated | 2 968 | B140Q-13-FDICT-ND | 8,13000 Kč | Similar |
| RB050L-40DDTE25 | Rohm Semiconductor | 2 696 | RB050L-40DDTE25CT-ND | 24,19000 Kč | Similar |
| RB058L-40DDTE25 | Rohm Semiconductor | 1 436 | RB058L-40DDTE25CT-ND | 22,94000 Kč | Similar |
| RB058L-40TE25 | Rohm Semiconductor | 2 943 | RB058L-40TE25CT-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,82400 Kč | 108,24 Kč |
| 100 | 6,97830 Kč | 697,83 Kč |
| 500 | 5,32316 Kč | 2 661,58 Kč |
| 1 000 | 4,78926 Kč | 4 789,26 Kč |
| 2 000 | 4,33972 Kč | 8 679,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,39850 Kč | 25 488,75 Kč |
| 15 000 | 3,14665 Kč | 47 199,75 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

