
RB058L-40DDTE25 | |
|---|---|
DigiKey Part Number | RB058L-40DDTE25TR-ND - Tape & Reel (TR) RB058L-40DDTE25CT-ND - Cut Tape (CT) RB058L-40DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058L-40DDTE25 |
Description | DIODE SCHOTTKY 40V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB058L-40DDTE25 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB058LAM-40TFTR | Rohm Semiconductor | 4 768 | RB058LAM-40TFCT-ND | 20,16000 Kč | Similar |
| B140-13-F | Diodes Incorporated | 87 354 | B140-FDICT-ND | 6,72000 Kč | Similar |
| B140HB-13-F | Diodes Incorporated | 59 321 | B140HB-FDICT-ND | 12,81000 Kč | Similar |
| B140Q-13-F | Diodes Incorporated | 3 988 | B140Q-13-FDICT-ND | 8,19000 Kč | Similar |
| CMSH3-40MA TR13 PBFREE | Central Semiconductor Corp | 152 468 | 1514-CMSH3-40MATR13PBFREECT-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 100 | 9,39030 Kč | 939,03 Kč |
| 500 | 7,24222 Kč | 3 621,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,19665 Kč | 9 294,98 Kč |
| 3 000 | 5,67002 Kč | 17 010,06 Kč |
| 4 500 | 5,40157 Kč | 24 307,07 Kč |
| 7 500 | 5,09994 Kč | 38 249,55 Kč |
| 10 500 | 4,92131 Kč | 51 673,75 Kč |
| 15 000 | 4,74772 Kč | 71 215,80 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

