
RB051L-40TE25 | |
|---|---|
DigiKey Part Number | 846-RB051L-40TE25TR-ND - Tape & Reel (TR) 846-RB051L-40TE25CT-ND - Cut Tape (CT) 846-RB051L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB051L-40TE25 |
Description | DIODE SCHOTTKY 20V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,97600 Kč | 597,60 Kč |
| 500 | 4,54354 Kč | 2 271,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,84613 Kč | 5 769,19 Kč |
| 3 000 | 3,49442 Kč | 10 483,26 Kč |
| 4 500 | 3,31512 Kč | 14 918,04 Kč |
| 7 500 | 3,11358 Kč | 23 351,85 Kč |
| 10 500 | 2,99422 Kč | 31 439,31 Kč |
| 15 000 | 2,87817 Kč | 43 172,55 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |






