Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RB055L-40TE25 | |
|---|---|
DigiKey Part Number | RB055L-40TE25TR-ND - Tape & Reel (TR) RB055L-40TE25CT-ND - Cut Tape (CT) RB055L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055L-40TE25 |
Description | DIODE SCHOTTKY 40V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,84971 Kč | 4 274,56 Kč |
| 3 000 | 2,57547 Kč | 7 726,41 Kč |
| 4 500 | 2,43563 Kč | 10 960,34 Kč |
| 7 500 | 2,27842 Kč | 17 088,15 Kč |
| 10 500 | 2,18531 Kč | 22 945,75 Kč |
| 15 000 | 2,09477 Kč | 31 421,55 Kč |
| 37 500 | 1,89608 Kč | 71 103,00 Kč |
| 75 000 | 1,81108 Kč | 135 831,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |







