Similar

B350A-M3/5AT | |
|---|---|
DigiKey Part Number | B350A-M3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B350A-M3/5AT |
Description | DIODE SCHOTTKY 50V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,60353 Kč | 19 526,48 Kč |
| 15 000 | 2,39926 Kč | 35 988,90 Kč |
| 22 500 | 2,29517 Kč | 51 641,33 Kč |
| 37 500 | 2,17827 Kč | 81 685,12 Kč |
| 52 500 | 2,12605 Kč | 111 617,63 Kč |
| Unit Price without VAT: | 2,60353 Kč |
|---|---|
| Unit Price with VAT: | 3,15027 Kč |


