Image for B340A-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B340A-M3/5AT

DigiKey Part Number
112-B340A-M3/5ATTR-ND - Tape & Reel (TR)
112-B340A-M3/5ATCT-ND - Cut Tape (CT)
112-B340A-M3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B340A-M3/5AT
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,49100 Kč94,91 Kč
1006,09570 Kč609,57 Kč
5004,62502 Kč2 312,51 Kč
1 0004,15046 Kč4 150,46 Kč
2 0003,75098 Kč7 501,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,98471 Kč22 385,33 Kč
15 0002,75337 Kč41 300,55 Kč
22 5002,63555 Kč59 299,87 Kč
37 5002,50314 Kč93 867,75 Kč
52 5002,42475 Kč127 299,38 Kč
75 0002,34859 Kč176 144,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč