
B350A-M3/61T | |
|---|---|
DigiKey Part Number | 112-B350A-M3/61TTR-ND - Tape & Reel (TR) 112-B350A-M3/61TCT-ND - Cut Tape (CT) 112-B350A-M3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B350A-M3/61T |
Description | DIODE SCHOTTKY 50V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 5,49100 Kč | 549,10 Kč |
| 500 | 4,15130 Kč | 2 075,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,40588 Kč | 6 130,58 Kč |
| 3 600 | 3,09102 Kč | 11 127,67 Kč |
| 5 400 | 2,93046 Kč | 15 824,48 Kč |
| 9 000 | 2,75001 Kč | 24 750,09 Kč |
| 12 600 | 2,64313 Kč | 33 303,44 Kč |
| 18 000 | 2,53923 Kč | 45 706,14 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

