R6009KNJTL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 126,51000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 85,98997 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 39,64837 Kč
Datasheet

Similar


IXYS
In Stock: 189
Unit Price: 121,25000 Kč
Datasheet

Similar


IXYS
In Stock: 69
Unit Price: 90,30000 Kč
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 96,83000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 456
Unit Price: 111,78000 Kč
Datasheet
R8008ANJFRGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R8008ANJFRGTL
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6009KNJTL

DigiKey Part Number
R6009KNJTLTR-ND - Tape & Reel (TR)
R6009KNJTLCT-ND - Cut Tape (CT)
R6009KNJTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6009KNJTL
Description
MOSFET N-CH 600V 9A LPTS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 94W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
R6009KNJTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
535mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,84000 Kč56,84 Kč
1036,62700 Kč366,27 Kč
10025,15690 Kč2 515,69 Kč
50020,38650 Kč10 193,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,67282 Kč18 672,82 Kč
2 00017,34710 Kč34 694,20 Kč
3 00016,67181 Kč50 015,43 Kč
5 00016,65581 Kč83 279,05 Kč
Manufacturers Standard Package
Unit Price without VAT:56,84000 Kč
Unit Price with VAT:68,77640 Kč