N-Channel 600 V 14A (Tc) 300W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA14N60P

DigiKey Part Number
IXTA14N60P-ND
Manufacturer
Manufacturer Product Number
IXTA14N60P
Description
MOSFET N-CH 600V 14A TO263
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 14A (Tc) 300W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,56000 Kč129,56 Kč
5068,13020 Kč3 406,51 Kč
10062,20660 Kč6 220,66 Kč
50051,83230 Kč25 916,15 Kč
1 00048,50160 Kč48 501,60 Kč
2 00046,50532 Kč93 010,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,56000 Kč
Unit Price with VAT:156,76760 Kč