N-Channel 700 V 8A (Tc) 150W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA8N70X2

DigiKey Part Number
IXTA8N70X2-ND
Manufacturer
Manufacturer Product Number
IXTA8N70X2
Description
MOSFET N-CHANNEL 700V 8A TO220-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 8A (Tc) 150W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
5053,32240 Kč2 666,12 Kč
10048,47600 Kč4 847,60 Kč
50039,98356 Kč19 991,78 Kč
1 00037,25675 Kč37 256,75 Kč
2 00034,96503 Kč69 930,06 Kč
5 00034,38947 Kč171 947,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč