N-Channel 650 V 11A (Tc) 160W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 11A (Tc) 160W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB11NM60T4

DigiKey Part Number
497-6545-2-ND - Tape & Reel (TR)
497-6545-1-ND - Cut Tape (CT)
497-6545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB11NM60T4
Description
MOSFET N-CH 650V 11A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 160W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB11NM60T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 446
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,85000 Kč118,85 Kč
1079,03600 Kč790,36 Kč
10056,50980 Kč5 650,98 Kč
50050,69464 Kč25 347,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,81842 Kč43 818,42 Kč
2 00041,41730 Kč82 834,60 Kč
Manufacturers Standard Package
Unit Price without VAT:118,85000 Kč
Unit Price with VAT:143,80850 Kč