N-Channel 650 V 8A (Tc) 150W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA8N65X2

DigiKey Part Number
IXTA8N65X2-ND
Manufacturer
Manufacturer Product Number
IXTA8N65X2
Description
MOSFET N-CH 650V 8A TO263
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 8A (Tc) 150W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
5049,37880 Kč2 468,94 Kč
10044,82860 Kč4 482,86 Kč
50036,85652 Kč18 428,26 Kč
1 00034,29666 Kč34 296,66 Kč
2 00032,14532 Kč64 290,64 Kč
5 00031,26342 Kč156 317,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč