R6009KNJTL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 90
Unit Price: 135,02000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 104,48043 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 42,36767 Kč
Datasheet

Similar


IXYS
In Stock: 189
Unit Price: 129,56000 Kč
Datasheet

Similar


IXYS
In Stock: 69
Unit Price: 96,38000 Kč
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 103,52000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 59,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 446
Unit Price: 118,85000 Kč
Datasheet
N-Channel 600 V 9A (Tc) 94W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 9A (Tc) 94W (Tc) Surface Mount LPTS
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6009KNJTL

DigiKey Part Number
R6009KNJTLTR-ND - Tape & Reel (TR)
R6009KNJTLCT-ND - Cut Tape (CT)
R6009KNJTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6009KNJTL
Description
MOSFET N-CH 600V 9A LPTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 94W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
R6009KNJTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
535mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,62670 Kč18 626,70 Kč
2 00017,30424 Kč34 608,48 Kč
3 00016,63063 Kč49 891,89 Kč
5 00016,61467 Kč83 073,35 Kč
Manufacturers Standard Package
Unit Price without VAT:18,62670 Kč
Unit Price with VAT:22,53831 Kč